
CMK-03-C | |
|---|---|
DigiKey Part Number | 2034-CMK-03-C-ND |
Manufacturer | |
Manufacturer Product Number | CMK-03-C |
Description | CMC 1.5MH 9.4A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 9.4A DCR 9.5mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 100 kHz | |
Current Rating (Max) | 9.4A | |
DC Resistance (DCR) (Max) | 9.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.972" L x 0.854" W (24.70mm x 21.70mm) | |
Height (Max) | 0.425" (10.80mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.283,34000 € | 2.283,34 € |
| Unit Price without VAT: | 2.283,34000 € |
|---|---|
| Unit Price with VAT: | 2.717,17460 € |

