Image for CMK-01-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMK-01-C

DigiKey Part Number
2034-CMK-01-C-ND
Manufacturer
Manufacturer Product Number
CMK-01-C
Description
CMC 3.9MH 9.4A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 9.4A DCR 20mOhm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
9.4A
Manufacturer
Cincon Electronics Co. LTD
DC Resistance (DCR) (Max)
20mOhm
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.339" L x 1.142" W (34.00mm x 29.00mm)
Number of Lines
2
Height (Max)
0.768" (19.50mm)
Inductance @ Frequency
3.9 mH @ 1 kHz
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.224,81000 €1.224,81 €
Unit Price without VAT:1.224,81000 €
Unit Price with VAT:1.457,52390 €