
CLD50D420-C060 | |
|---|---|
DigiKey Part Number | 2034-CLD50D420-C060-ND |
Manufacturer | |
Manufacturer Product Number | CLD50D420-C060 |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 600mA, 600mA 18 ~ 42V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 18 ~ 42V | |
Current - Output (Max) | 600mA, 600mA | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Non-Dimmable | |
Features | OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 86% | |
Termination Style | Terminal Block | |
Size / Dimension | 11.42" L x 1.42" W x 0.96" H (290.0mm x 36.1mm x 24.5mm) | |
Approval Agency | CE, cURus, PSE, TUV | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number | - |

