Isolated Module DC DC Converter 1 Output 48V 1.56A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHE75W-48S48

DigiKey Part Number
2034-3257-ND
Manufacturer
Manufacturer Product Number
CHE75W-48S48
Description
DC DC CONVERTER 48V 75W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 1.56A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHE75W-48S48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.56A
Power (Watts)
75 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
170,21000 €70,21 €
567,59000 €337,95 €
1066,49300 €664,93 €
2565,06600 €1.626,65 €
6063,73017 €3.823,81 €
12062,69042 €7.522,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,21000 €
Unit Price with VAT:83,54990 €