
CHE75W-24S05-CM | |
|---|---|
DigiKey Part Number | 2034-3440-ND |
Manufacturer | |
Manufacturer Product Number | CHE75W-24S05-CM |
Description | DC/DC CONVERTER 5V 75W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 15A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHE75W-24S05-CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 75W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm) | |
Approval Agency | CE, cURus | |
Base Product Number |

