Isolated Module DC DC Converter 1 Output 24V 4.2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHE100W-24S24

DigiKey Part Number
2034-3274-ND
Manufacturer
Manufacturer Product Number
CHE100W-24S24
Description
DC DC CONVERTER 24V 101W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 4.2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHE100W-24S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.2A
Power (Watts)
101 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1105,54000 €105,54 €
5101,60000 €508,00 €
1099,94800 €999,48 €
2597,80360 €2.445,09 €
6095,79400 €5.747,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,54000 €
Unit Price with VAT:125,59260 €