
CHB75W-48S24-CM | |
|---|---|
DigiKey Part Number | 2034-3430-ND |
Manufacturer | |
Manufacturer Product Number | CHB75W-48S24-CM |
Description | DC/DC CONVERTER 24V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 3.12A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB75W-48S24-CM Models |
Category | Current - Output (Max) 3.12A |
Manufacturer Cincon Electronics Co. LTD | Power (Watts) 75W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 85% |
Type Enclosed | Operating Temperature -40°C ~ 100°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,02000 € | 86,02 € |
| Unit Price without VAT: | 86,02000 € |
|---|---|
| Unit Price with VAT: | 102,36380 € |

