
CHB75W-24S28-DIN | |
|---|---|
DigiKey Part Number | 2034-3425-ND |
Manufacturer | |
Manufacturer Product Number | CHB75W-24S28-DIN |
Description | DC/DC DIN RAIL SUPPLY 28V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 28V 2.67A |
Datasheet | Datasheet |
EDA/CAD Models | CHB75W-24S28-DIN Models |
Category | Current - Output (Max) 2.67A |
Manufacturer Cincon Electronics Co. LTD | Power (Watts) 75W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 84% |
Input Type DC | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Remote On/Off, Remote Sense |
DC Voltage - Input (Min) 9V | Size / Dimension 3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm) |
DC Voltage - Input (Max) 36V | Approval Agency CE, cURus |
Voltage - Output 1 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,02000 € | 86,02 € |
| Unit Price without VAT: | 86,02000 € |
|---|---|
| Unit Price with VAT: | 102,36380 € |

