Enclosed DC DC Converter 1 Output 24V 3.12A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB75W-24S24-CM

DigiKey Part Number
2034-3416-ND
Manufacturer
Manufacturer Product Number
CHB75W-24S24-CM
Description
DC/DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 3.12A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB75W-24S24-CM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.12A
Manufacturer
Cincon Electronics Co. LTD
Power (Watts)
75W
Series
Voltage - Isolation
1.5 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
84%
Type
Enclosed
Operating Temperature
-40°C ~ 100°C (With Derating)
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,02000 €86,02 €
Manufacturers Standard Package
Unit Price without VAT:86,02000 €
Unit Price with VAT:102,36380 €