Isolated Module DC DC Converter 1 Output 12V 6.25A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 6.25A 9V - 36V Input
CHB75W-24S12
CHB75W-24S12

CHB75W-24S12

DigiKey Part Number
2034-2946-ND
Manufacturer
Manufacturer Product Number
CHB75W-24S12
Description
DC DC CONVERTER 12V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 6.25A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB75W-24S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Tray
Efficiency
83%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Min)
9V
Supplier Device Package
Half Brick
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
6.25A
Standard Number
60950-1
Power (Watts)
75 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
172,85000 €72,85 €
570,14200 €350,71 €
1069,00200 €690,02 €
2567,52200 €1.688,05 €
6066,13550 €3.968,13 €
12065,05675 €7.806,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,85000 €
Unit Price with VAT:86,69150 €