
CHB75-24S33 | |
|---|---|
DigiKey Part Number | 2034-2911-ND |
Manufacturer | |
Manufacturer Product Number | CHB75-24S33 |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB75-24S33 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tray | Efficiency 80% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Min) 18V | Supplier Device Package Half Brick |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 15A | Standard Number 60950-1 |
Power (Watts) 50 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,91000 € | 67,91 € |
| 5 | 65,38600 € | 326,93 € |
| 10 | 64,32400 € | 643,24 € |
| 25 | 62,94440 € | 1.573,61 € |
| 60 | 61,65233 € | 3.699,14 € |
| 120 | 60,64675 € | 7.277,61 € |
| Unit Price without VAT: | 67,91000 € |
|---|---|
| Unit Price with VAT: | 80,81290 € |

