
CHB75-24S24N | |
|---|---|
DigiKey Part Number | 2034-2930-ND |
Manufacturer | |
Manufacturer Product Number | CHB75-24S24N |
Description | DC DC CONVERTER 24V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.13A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB75-24S24N Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tray | Efficiency 88% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Min) 18V | Supplier Device Package Half Brick |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 3.13A | Standard Number 60950-1 |
Power (Watts) 75 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,37000 € | 67,37 € |
| 5 | 64,86800 € | 324,34 € |
| 10 | 63,81400 € | 638,14 € |
| 25 | 62,44480 € | 1.561,12 € |
| 60 | 61,16283 € | 3.669,77 € |
| 120 | 60,16533 € | 7.219,84 € |
| Unit Price without VAT: | 67,37000 € |
|---|---|
| Unit Price with VAT: | 80,17030 € |

