Isolated Module DC DC Converter 1 Output 12V 6.25A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB75-24S12N

DigiKey Part Number
2034-2928-ND
Manufacturer
Manufacturer Product Number
CHB75-24S12N
Description
DC DC CONVERTER 12V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 6.25A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB75-24S12N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.25A
Power (Watts)
75 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
168,22000 €68,22 €
565,68400 €328,42 €
1064,61700 €646,17 €
2563,23120 €1.580,78 €
6061,93300 €3.715,98 €
12060,92283 €7.310,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,22000 €
Unit Price with VAT:81,18180 €