
CHB75-24D05-3V3 | |
|---|---|
DigiKey Part Number | 2034-2936-ND |
Manufacturer | |
Manufacturer Product Number | CHB75-24D05-3V3 |
Description | DC DC CONVERTER 5V 3.3V 75W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 3.3V 15A, 15A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB75-24D05-3V3 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Obsolete | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case Half Brick |
Voltage - Input (Min) 18V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 36V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 3.3V | Approval Agency CE, cURus |
Current - Output (Max) 15A, 15A | Standard Number 60950-1 |
Power (Watts) 75 W | Base Product Number |

