Enclosed DC DC Converter 1 Output 15V 3.33A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB50W-48S15-CM

DigiKey Part Number
2034-3402-ND
Manufacturer
Manufacturer Product Number
CHB50W-48S15-CM
Description
DC/DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 3.33A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB50W-48S15-CM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.33A
Power (Watts)
50W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-40°C ~ 100°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm)
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,58000 €73,58 €
Manufacturers Standard Package
Unit Price without VAT:73,58000 €
Unit Price with VAT:87,56020 €