Enclosed DC DC Converter 1 Output 24V 2.08A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB50W-24S24-CM

DigiKey Part Number
2034-3390-ND
Manufacturer
Manufacturer Product Number
CHB50W-24S24-CM
Description
DC/DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 2.08A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB50W-24S24-CM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.08A
Manufacturer
Cincon Electronics Co. LTD
Power (Watts)
50W
Series
Voltage - Isolation
1.5 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
84%
Type
Enclosed
Operating Temperature
-40°C ~ 100°C (With Derating)
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,25000 €73,25 €
570,51600 €352,58 €
1069,37000 €693,70 €
3067,59033 €2.027,71 €
6066,48917 €3.989,35 €
12065,40433 €7.848,52 €
Manufacturers Standard Package
Unit Price without VAT:73,25000 €
Unit Price with VAT:87,16750 €