
CHB50W-24S15-CM | |
|---|---|
DigiKey Part Number | 2034-3389-ND |
Manufacturer | |
Manufacturer Product Number | CHB50W-24S15-CM |
Description | DC/DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 3.33A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB50W-24S15-CM Models |
Category | Current - Output (Max) 3.33A |
Manufacturer Cincon Electronics Co. LTD | Power (Watts) 50W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 85% |
Type Enclosed | Operating Temperature -40°C ~ 100°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Output 1 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,67000 € | 72,67 € |
| Unit Price without VAT: | 72,67000 € |
|---|---|
| Unit Price with VAT: | 86,47730 € |

