
CHB50W-24S12 | |
|---|---|
DigiKey Part Number | 2034-2880-ND |
Manufacturer | |
Manufacturer Product Number | CHB50W-24S12 |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.16A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB50W-24S12 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tray | Efficiency 83% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Min) 9V | Supplier Device Package Half Brick |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 4.16A | Standard Number 60950-1 |
Power (Watts) 50 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,02000 € | 69,02 € |
| 5 | 66,44400 € | 332,22 € |
| 10 | 65,36400 € | 653,64 € |
| 25 | 63,96280 € | 1.599,07 € |
| 60 | 62,64950 € | 3.758,97 € |
| 120 | 61,62758 € | 7.395,31 € |
| Unit Price without VAT: | 69,02000 € |
|---|---|
| Unit Price with VAT: | 82,13380 € |

