Enclosed DC DC Converter 1 Output 12V 4.16A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB50W-24S12-CM

DigiKey Part Number
2034-3388-ND
Manufacturer
Manufacturer Product Number
CHB50W-24S12-CM
Description
DC/DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 4.16A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB50W-24S12-CM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.16A
Power (Watts)
50W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-40°C ~ 100°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm)
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,68000 €82,68 €
579,59600 €397,98 €
1078,30200 €783,02 €
3076,29167 €2.288,75 €
6075,04800 €4.502,88 €
Manufacturers Standard Package
Unit Price without VAT:82,68000 €
Unit Price with VAT:98,38920 €