
CHB50W-24S05-C | |
|---|---|
DigiKey Part Number | 2034-CHB50W-24S05-C-ND |
Manufacturer | |
Manufacturer Product Number | CHB50W-24S05-C |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,33000 € | 69,33 € |
| 5 | 66,74600 € | 333,73 € |
| 10 | 65,66200 € | 656,62 € |
| 25 | 64,25400 € | 1.606,35 € |
| 60 | 62,93467 € | 3.776,08 € |
| 120 | 61,90808 € | 7.428,97 € |
| Unit Price without VAT: | 69,33000 € |
|---|---|
| Unit Price with VAT: | 82,50270 € |

