Isolated Module DC DC Converter 1 Output 54V 9.26A 9V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB500W-24S54

DigiKey Part Number
2034-CHB500W-24S54-ND
Manufacturer
Manufacturer Product Number
CHB500W-24S54
Description
ISOLATED DC/DC CONVERTERS 500W 9
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 54V 9.26A 9V - 40V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
9.26A
Power (Watts)
500 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90.5%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1251,28000 €251,28 €
5241,90400 €1.209,52 €
10237,96600 €2.379,66 €
25232,85120 €5.821,28 €
Manufacturers Standard Package
Unit Price without VAT:251,28000 €
Unit Price with VAT:299,02320 €