Isolated Module DC DC Converter 1 Output 48V 10.4A 9V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB500W-24S48N-PC

DigiKey Part Number
2034-CHB500W-24S48N-PC-ND
Manufacturer
Manufacturer Product Number
CHB500W-24S48N-PC
Description
ISOLATED DC/DC CONVERTERS 500W 9
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 10.4A 9V - 40V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10.4A
Power (Watts)
500 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1254,76000 €254,76 €
5245,25800 €1.226,29 €
10241,26500 €2.412,65 €
25236,07920 €5.901,98 €
Manufacturers Standard Package
Unit Price without VAT:254,76000 €
Unit Price with VAT:303,16440 €