Isolated Module DC DC Converter 1 Output 12V 42A 9V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB500W-24S12-PC

DigiKey Part Number
2034-CHB500W-24S12-PC-ND
Manufacturer
Manufacturer Product Number
CHB500W-24S12-PC
Description
ISOLATED DC/DC CONVERTERS 500W 9
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 42A 9V - 40V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Bulk
Efficiency
91%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Min)
9V
Supplier Device Package
Half Brick
Voltage - Input (Max)
40V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
42A
Standard Number
62368-1
Power (Watts)
500 W
Base Product Number
Voltage - Isolation
3 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1259,58000 €259,58 €
5249,89200 €1.249,46 €
12244,76500 €2.937,18 €
Manufacturers Standard Package
Unit Price without VAT:259,58000 €
Unit Price with VAT:308,90020 €