Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB50-24S15

DigiKey Part Number
2034-2856-ND
Manufacturer
Manufacturer Product Number
CHB50-24S15
Description
DC DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB50-24S15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Tray
Efficiency
88%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Min)
18V
Supplier Device Package
Half Brick
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
3.33A
Standard Number
60950-1
Power (Watts)
50 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
156,99000 €56,99 €
554,86200 €274,31 €
1053,97100 €539,71 €
2552,81400 €1.320,35 €
6051,72967 €3.103,78 €
12050,88617 €6.106,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,99000 €
Unit Price with VAT:67,81810 €