
CHB50-12S12 | |
---|---|
DigiKey Part Number | 2034-2850-ND |
Manufacturer | |
Manufacturer Product Number | CHB50-12S12 |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.16A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB50-12S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.16A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,52000 € | 57,52 € |
5 | 55,37200 € | 276,86 € |
10 | 54,47300 € | 544,73 € |
25 | 53,30480 € | 1.332,62 € |
50 | 52,43660 € | 2.621,83 € |
100 | 51,58170 € | 5.158,17 € |
Unit Price without VAT: | 57,52000 € |
---|---|
Unit Price with VAT: | 68,44880 € |