CHB350-48S48-I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 118,21000 €
Isolated Module DC DC Converter 1 Output 48V 7.3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB350-48S48-I

DigiKey Part Number
2034-CHB350-48S48-I-ND
Manufacturer
Manufacturer Product Number
CHB350-48S48-I
Description
BRICK DC-DC I/P:36-75VDC O/P:48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 7.3A 36V - 75V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tray
Efficiency
92%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Voltage - Input (Min)
36V
Supplier Device Package
Half Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
7.3A
Standard Number
60950-1
Power (Watts)
350 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHB350-48S48-CCincon Electronics Co. LTD02034-CHB350-48S48-C-ND118,21000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1118,21000 €118,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,21000 €
Unit Price with VAT:140,66990 €