Isolated Module DC DC Converter 1 Output 28V 12.5A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB350-48S28

DigiKey Part Number
2034-3179-ND
Manufacturer
Manufacturer Product Number
CHB350-48S28
Description
DC DC CONVERTER 28V 350W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 12.5A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB350-48S28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
350 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
188,48000 €88,48 €
585,18200 €425,91 €
1283,43667 €1.001,24 €
3681,29278 €2.926,54 €
6080,31367 €4.818,82 €
10879,20056 €8.553,66 €
Manufacturers Standard Package
Unit Price without VAT:88,48000 €
Unit Price with VAT:105,29120 €