
CHB300W-24S05N | |
|---|---|
DigiKey Part Number | 2034-3137-ND |
Manufacturer | |
Manufacturer Product Number | CHB300W-24S05N |
Description | DC DC CONVERTER 5V 300W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 60A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB300W-24S05N Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 88.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 9V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 60A | Standard Number 60950-1 |
Power (Watts) 300 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,83000 € | 155,83 € |
| Unit Price without VAT: | 155,83000 € |
|---|---|
| Unit Price with VAT: | 185,43770 € |

