Isolated Module DC DC Converter 1 Output 48V 6.25A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB300W-110S48

DigiKey Part Number
2034-3153-ND
Manufacturer
Manufacturer Product Number
CHB300W-110S48
Description
DC DC CONVERTER 48V 300W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 6.25A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB300W-110S48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.25A
Power (Watts)
300 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CB, CE, cURus
Standard Number
50155; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1147,87000 €147,87 €
5142,35800 €711,79 €
10140,04400 €1.400,44 €
25137,03560 €3.425,89 €
60134,21883 €8.053,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,87000 €
Unit Price with VAT:175,96530 €