Image for CHB300W-110S3V3N-CMFD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB300W-110S3V3N-CMFD

DigiKey Part Number
2034-CHB300W-110S3V3N-CMFD-ND
Manufacturer
Manufacturer Product Number
CHB300W-110S3V3N-CMFD
Description
RAILWAY BRICK DC-DC CHB300W-110S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 3.3V 60A 160V Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
60A
Power (Watts)
198W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
-40°C ~ 100°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
6.50" L x 3.09" W x 1.57" H (165.0mm x 78.6mm x 40.0mm)
Approval Agency
CE, UKCA
Standard Number
60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1208,80000 €208,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:208,80000 €
Unit Price with VAT:248,47200 €