Image for CHB300W-110S05N-CMFC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB300W-110S05N-CMFC

DigiKey Part Number
2034-CHB300W-110S05N-CMFC-ND
Manufacturer
Manufacturer Product Number
CHB300W-110S05N-CMFC
Description
RAILWAY BRICK DC-DC CHB300W-110S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 5V 60A 160V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300W
Manufacturer
Cincon Electronics Co. LTD
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Efficiency
86.5%
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Open Frame
Mounting Type
Chassis Mount
Voltage - Input (Min)
43V
Size / Dimension
6.50" L x 3.00" W x 1.52" H (165.0mm x 76.2mm x 38.5mm)
Voltage - Input (Max)
160V
Approval Agency
CE, UKCA
Number of Outputs
1
Standard Number
60950-1; 62368-1
Voltage - Output 1
5V
Base Product Number
Current - Output (Max)
60A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1209,72000 €209,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:209,72000 €
Unit Price with VAT:249,56680 €