
CHB300W-110S05-CMFC | |
|---|---|
DigiKey Part Number | 2034-CHB300W-110S05-CMFC-ND |
Manufacturer | |
Manufacturer Product Number | CHB300W-110S05-CMFC |
Description | RAILWAY BRICK DC-DC CHB300W-110S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V 60A 160V Input |
Category | Power (Watts) 300W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Efficiency 86.5% |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Voltage - Input (Min) 43V | Size / Dimension 6.50" L x 3.00" W x 1.52" H (165.0mm x 76.2mm x 38.5mm) |
Voltage - Input (Max) 160V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 5V | Base Product Number |
Current - Output (Max) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,72000 € | 209,72 € |
| Unit Price without VAT: | 209,72000 € |
|---|---|
| Unit Price with VAT: | 249,56680 € |

