
CHB300-300S12N-CMFD | |
|---|---|
DigiKey Part Number | 2034-CHB300-300S12N-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CHB300-300S12N-CMFD |
Description | HIGH INPUT BRICK DC-DC CHB300-30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 25A 425V Input |
Category | Power (Watts) 300W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Efficiency 87.5% |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 180V | Size / Dimension 6.50" L x 3.09" W x 1.57" H (165.0mm x 78.6mm x 40.0mm) |
Voltage - Input (Max) 425V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,63000 € | 194,63 € |
| Unit Price without VAT: | 194,63000 € |
|---|---|
| Unit Price with VAT: | 231,60970 € |

