



CHB200W12-72S48N-CMFD+HD | |
|---|---|
DigiKey Part Number | 2034-CHB200W12-72S48N-CMFD+HD-ND |
Manufacturer | |
Manufacturer Product Number | CHB200W12-72S48N-CMFD+HD |
Description | CHASSIS MOUNT, 200W, 12:1 14-160 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 48V 4.2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 14V | |
DC Voltage - Input (Max) | 160V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 200W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88.5% | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Size / Dimension | 6.98" L x 3.09" W x 1.56" H (177.3mm x 78.5mm x 39.6mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,45000 € | 322,45 € |
| 12 | 280,52833 € | 3.366,34 € |
| 30 | 266,48433 € | 7.994,53 € |
| Unit Price without VAT: | 322,45000 € |
|---|---|
| Unit Price with VAT: | 383,71550 € |


