Enclosed DC DC Converter 1 Output 15V 13.5A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB200W12-72S15N-CMFD

DigiKey Part Number
2034-CHB200W12-72S15N-CMFD-ND
Manufacturer
Manufacturer Product Number
CHB200W12-72S15N-CMFD
Description
CHASSIS MOUNT, 200W, 12:1 14-160
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 13.5A 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
200W
Manufacturer
Cincon Electronics Co. LTD
Voltage - Isolation
4.2 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Bag
Efficiency
89.5%
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
14V
Size / Dimension
6.98" L x 3.09" W x 1.56" H (177.3mm x 78.5mm x 39.6mm)
Voltage - Input (Max)
160V
Approval Agency
CE, UKCA
Number of Outputs
1
Standard Number
62368-1
Voltage - Output 1
15V
Base Product Number
Current - Output (Max)
13.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1235,51000 €235,51 €
10222,82600 €2.228,26 €
25219,90600 €5.497,65 €
Manufacturers Standard Package
Unit Price without VAT:235,51000 €
Unit Price with VAT:280,25690 €