Enclosed DC DC Converter 1 Output 12V 16.7A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB200W12-72S12N-CMFD

DigiKey Part Number
2034-CHB200W12-72S12N-CMFD-ND
Manufacturer
Manufacturer Product Number
CHB200W12-72S12N-CMFD
Description
CHASSIS MOUNT, 200W, 12:1 14-160
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 16.7A 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Bag
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16.7A
Power (Watts)
200W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Efficiency
89.5%
Operating Temperature
-40°C ~ 95°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
6.98" L x 3.09" W x 1.56" H (177.3mm x 78.5mm x 39.6mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1238,47000 €238,47 €
10225,63100 €2.256,31 €
25222,67440 €5.566,86 €
Manufacturers Standard Package
Unit Price without VAT:238,47000 €
Unit Price with VAT:283,77930 €