



CHB200W12-72S12N-CMFD+HD | |
|---|---|
DigiKey Part Number | 2034-CHB200W12-72S12N-CMFD+HD-ND |
Manufacturer | |
Manufacturer Product Number | CHB200W12-72S12N-CMFD+HD |
Description | CHASSIS MOUNT, 200W, 12:1 14-160 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 16.7A |
Datasheet | Datasheet |
Category | Power (Watts) 200W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Bulk | Efficiency 89.5% |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Input Type DC | Features Adjustable Output, Remote On/Off, Remote Sense |
Number of Outputs 1 | Size / Dimension 6.98" L x 3.09" W x 1.56" H (177.3mm x 78.5mm x 39.6mm) |
DC Voltage - Input (Min) 14V | Approval Agency CE, UKCA |
DC Voltage - Input (Max) 160V | Standard Number 62368-1 |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 16.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,45000 € | 322,45 € |
| 12 | 280,52833 € | 3.366,34 € |
| 30 | 266,48433 € | 7.994,53 € |
| Unit Price without VAT: | 322,45000 € |
|---|---|
| Unit Price with VAT: | 383,71550 € |

