Isolated Module DC DC Converter 1 Output 28V 7.14A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB200W-48S28

DigiKey Part Number
2034-3109-ND
Manufacturer
Manufacturer Product Number
CHB200W-48S28
Description
DC DC CONVERTER 28V 200W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 7.14A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB200W-48S28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Tray
Efficiency
89%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Voltage - Input (Min)
18V
Supplier Device Package
Half Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
7.14A
Standard Number
60950-1
Power (Watts)
200 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1155,02000 €155,02 €
5149,24400 €746,22 €
10146,81700 €1.468,17 €
25143,66400 €3.591,60 €
60140,71050 €8.442,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,02000 €
Unit Price with VAT:184,47380 €