
CHB200W-110S24-CMFD | |
|---|---|
DigiKey Part Number | 2034-CHB200W-110S24-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CHB200W-110S24-CMFD |
Description | RAILWAY BRICK DC-DC CHB200W-110S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 8.3A 160V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 199W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 3.09" W x 1.57" H (165.0mm x 78.6mm x 40.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,33000 € | 183,33 € |
| Unit Price without VAT: | 183,33000 € |
|---|---|
| Unit Price with VAT: | 218,16270 € |

