
CHB200W-110S12-CMFD | |
|---|---|
DigiKey Part Number | 2034-CHB200W-110S12-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CHB200W-110S12-CMFD |
Description | RAILWAY BRICK DC-DC CHB200W-110S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 16.7A 160V Input |
Category | Power (Watts) 200W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 90.5% |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 43V | Size / Dimension 6.50" L x 3.09" W x 1.57" H (165.0mm x 78.6mm x 40.0mm) |
Voltage - Input (Max) 160V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 16.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,12000 € | 191,12 € |
| Unit Price without VAT: | 191,12000 € |
|---|---|
| Unit Price with VAT: | 227,43280 € |

