Parametric Equivalent

CHB200W-110S05 | |
|---|---|
DigiKey Part Number | 2034-CHB200W-110S05-ND |
Manufacturer | |
Manufacturer Product Number | CHB200W-110S05 |
Description | RAILWAY BRICK DC-DC I/P:43-160VD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 40A 43V - 160V Input |
Category | Applications ITE (Commercial), Railway |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Box | Efficiency 89% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Min) 43V | Supplier Device Package Half Brick |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 40A | Standard Number 60950-1; 62368-1 |
Power (Watts) 200 W | Base Product Number |
Voltage - Isolation 3 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHB200W-110S05-C | Cincon Electronics Co. LTD | 0 | 2034-CHB200W-110S05-C-ND | 216,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,06000 € | 216,06 € |
| Unit Price without VAT: | 216,06000 € |
|---|---|
| Unit Price with VAT: | 257,11140 € |

