Direct

CHB200-48S24 | |
|---|---|
DigiKey Part Number | 2034-3085-ND |
Manufacturer | |
Manufacturer Product Number | CHB200-48S24 |
Description | DC DC CONVERTER 24V 200W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 8.3A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB200-48S24 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Box | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Obsolete | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 8.3A | Approval Agency CE |
Power (Watts) 200 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHB200W-48S24 | Cincon Electronics Co. LTD | 0 | 2034-3108-ND | 156,26000 € | Direct |


