Isolated Module DC DC Converter 1 Output 48V 3.2A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB150W12-72S48

DigiKey Part Number
2034-CHB150W12-72S48-ND
Manufacturer
Manufacturer Product Number
CHB150W12-72S48
Description
DC DC CONVERTER 48V 150W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 3.2A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Railway
Mfr
Features
Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Box
Efficiency
90%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Min)
14V
Supplier Device Package
Half Brick
Voltage - Input (Max)
160V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CB, CE, cURus
Current - Output (Max)
3.2A
Standard Number
50155; 62368-1
Power (Watts)
150 W
Base Product Number
Voltage - Isolation
3 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1156,59000 €156,59 €
5150,74600 €753,73 €
10148,29200 €1.482,92 €
25145,10720 €3.627,68 €
50142,74020 €7.137,01 €
Manufacturers Standard Package
Unit Price without VAT:156,59000 €
Unit Price with VAT:186,34210 €