Isolated Module DC DC Converter 1 Output 24V 6.25A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB150W12-72S24N

DigiKey Part Number
2034-CHB150W12-72S24N-ND
Manufacturer
Manufacturer Product Number
CHB150W12-72S24N
Description
DC DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.25A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.25A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
CB, CE, cURus
Standard Number
50155; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1151,88000 €151,88 €
5146,21400 €731,07 €
10143,83500 €1.438,35 €
25140,74680 €3.518,67 €
50138,45100 €6.922,55 €
Manufacturers Standard Package
Unit Price without VAT:151,88000 €
Unit Price with VAT:180,73720 €