Isolated Module DC DC Converter 1 Output 3.3V 30A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB150W-48S3V3

DigiKey Part Number
2034-3047-ND
Manufacturer
Manufacturer Product Number
CHB150W-48S3V3
Description
DC DC CONVERTER 3.3V 99W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 30A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB150W-48S3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
30A
Power (Watts)
99 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1113,98000 €113,98 €
5109,73600 €548,68 €
10107,95000 €1.079,50 €
25105,63320 €2.640,83 €
60103,46250 €6.207,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,98000 €
Unit Price with VAT:135,63620 €