Isolated Module DC DC Converter 1 Output 28V 5.4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB150W-24S28

DigiKey Part Number
2034-3045-ND
Manufacturer
Manufacturer Product Number
CHB150W-24S28
Description
DC DC CONVERTER 28V 151W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 5.4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB150W-24S28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Tray
Efficiency
86%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Voltage - Input (Min)
9V
Supplier Device Package
Half Brick
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
5.4A
Standard Number
60950-1
Power (Watts)
151 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1112,56000 €112,56 €
5108,37000 €541,85 €
10106,60800 €1.066,08 €
25104,31960 €2.607,99 €
60102,17617 €6.130,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,56000 €
Unit Price with VAT:133,94640 €