Image for CHB150W-24S24-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB150W-24S24-C

DigiKey Part Number
2034-CHB150W-24S24-C-ND
Manufacturer
Manufacturer Product Number
CHB150W-24S24-C
Description
BRICK DC-DC I/P:9-36VDC O/P:24V/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.5A 9V - 36V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tray
Efficiency
88%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Voltage - Input (Min)
9V
Supplier Device Package
Half Brick
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
6.5A
Standard Number
60950-1; 62368-1
Power (Watts)
156 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1112,57000 €112,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,57000 €
Unit Price with VAT:133,95830 €