
CHB150W-24S15 | |
|---|---|
DigiKey Part Number | 2034-3043-ND |
Manufacturer | |
Manufacturer Product Number | CHB150W-24S15 |
Description | DC DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 10A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB150W-24S15 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tray | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) |
Voltage - Input (Min) 9V | Supplier Device Package Half Brick |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 10A | Standard Number 60950-1 |
Power (Watts) 150 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,46000 € | 113,46 € |
| 5 | 109,23800 € | 546,19 € |
| 10 | 107,46100 € | 1.074,61 € |
| 25 | 105,15440 € | 2.628,86 € |
| 60 | 102,99367 € | 6.179,62 € |
| Unit Price without VAT: | 113,46000 € |
|---|---|
| Unit Price with VAT: | 135,01740 € |

