
CHB150-48S24 | |
|---|---|
DigiKey Part Number | 2034-3028-ND |
Manufacturer | |
Manufacturer Product Number | CHB150-48S24 |
Description | DC DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 6.25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB150-48S24 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tray | Efficiency 89% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Min) 36V | Supplier Device Package Half Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 6.25A | Standard Number 60950-1 |
Power (Watts) 150 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,17000 € | 87,17 € |
| 5 | 83,92000 € | 419,60 € |
| 10 | 82,55600 € | 825,56 € |
| 25 | 80,78440 € | 2.019,61 € |
| 60 | 79,12483 € | 4.747,49 € |
| Unit Price without VAT: | 87,17000 € |
|---|---|
| Unit Price with VAT: | 103,73230 € |

