Isolated Module DC DC Converter 1 Output 12V 12.5A 66V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB150-110S12N

DigiKey Part Number
2034-3038-ND
Manufacturer
Manufacturer Product Number
CHB150-110S12N
Description
DC DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 66V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB150-110S12N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
66V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
92.5%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
CE, cURus
Standard Number
50155; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1123,78000 €123,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,78000 €
Unit Price with VAT:147,29820 €